


LDC1312QDNTRQ1 | |
|---|---|
DigiKey Part Number | 296-44563-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LDC1312QDNTRQ1 |
Description | IC IND TO DGTL 12B 13.3K 12WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Inductance-to-Digital Converter 12 b 13.3k I2C 12-WSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LDC1312QDNTRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Inductance-to-Digital Converter | |
Number of Channels | 2 | |
Resolution (Bits) | 12 b | |
Sampling Rate (Per Second) | 13.3k | |
Data Interface | I2C | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-WSON (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | $14.18099 | $63,814.45 |




