Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TPS61200DRCRG4 | |
|---|---|
DigiKey Part Number | TPS61200DRCRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS61200DRCRG4 |
Description | IC REG BOOST ADJ 1.2A 10VSON |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 1.2A (Switch) 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS61200DRCRG4 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Discontinued at DigiKey | Frequency - Switching 1.25MHz ~ 1.65MHz |
Function Step-Up | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-VSON (3x3) |
Voltage - Input (Min) 0.3V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS61200DRCR | Texas Instruments | 4,356 | 296-27017-1-ND | $22.36000 | Parametric Equivalent |
| TPS61200DRCT | Texas Instruments | 976 | 296-21663-1-ND | $26.23000 | Parametric Equivalent |
| TPS61200DRCTG4 | Texas Instruments | 0 | TPS61200DRCTG4-ND | $13.03404 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $9.83387 | $29,501.61 |
| 6,000 | $9.63946 | $57,836.76 |




