
ADS1298CZXGT | |
|---|---|
DigiKey Part Number | 296-27516-2-ND - Tape & Reel (TR) 296-27516-1-ND - Cut Tape (CT) 296-27516-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1298CZXGT |
Description | IC AFE 24BIT 64-NFBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Channel AFE 24 Bit 14.1 mW 64-NFBGA (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | ADS1298CZXGT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 24 | |
Number of Channels | 8 | |
Power (Watts) | 14.1 mW | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 1.65V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 64-LFBGA | |
Supplier Device Package | 64-NFBGA (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $418.56000 | $418.56 |
| 10 | $343.48600 | $3,434.86 |
| 25 | $324.74280 | $8,118.57 |
| 100 | $317.69270 | $31,769.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $294.32872 | $73,582.18 |












