
TPS61195RUYT | |
|---|---|
DigiKey Part Number | 296-27519-2-ND - Tape & Reel (TR) 296-27519-1-ND - Cut Tape (CT) 296-27519-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61195RUYT |
Description | IC LED DRV RGLTR PWM 30MA 28WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output DC DC Regulator Step-Up (Boost) PWM Dimming 30mA 28-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS61195RUYT Models |
Category | Voltage - Output 4.5V ~ 45V |
Manufacturer Texas Instruments | Current - Output / Channel 30mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 1MHz |
Part Status Active | Dimming PWM |
Type DC DC Regulator | Applications Backlight |
Topology Step-Up (Boost) | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 8 | Package / Case 28-WFQFN Exposed Pad |
Voltage - Supply (Min) 4.5V | Supplier Device Package 28-WQFN (4x4) |
Voltage - Supply (Max) 21V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.56000 | $38.56 |
| 10 | $29.25200 | $292.52 |
| 25 | $26.93680 | $673.42 |
| 100 | $24.38990 | $2,438.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $23.17544 | $5,793.86 |
| 500 | $22.44338 | $11,221.69 |
| 750 | $22.07659 | $16,557.44 |
| 1,250 | $21.67023 | $27,087.79 |
| 1,750 | $21.43284 | $37,507.47 |
| 2,500 | $21.20446 | $53,011.15 |


