
TPS61185RGET | |
---|---|
DigiKey Part Number | 296-TPS61185RGETTR-ND - Tape & Reel (TR) 296-TPS61185RGETCT-ND - Cut Tape (CT) 296-TPS61185RGETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61185RGET |
Description | IC LED DRV RGLTR PWM 25MA 24VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output DC DC Regulator Step-Up (Boost) PWM Dimming 25mA 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS61185RGET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 8 | |
Voltage - Supply (Min) | 4.2V | |
Voltage - Supply (Max) | 24V | |
Voltage - Output | 38V | |
Current - Output / Channel | 25mA | |
Frequency | 600kHz ~ 2MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.30000 | $13.30 |
10 | $9.74600 | $97.46 |
25 | $8.85160 | $221.29 |
100 | $7.87110 | $787.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $7.40368 | $1,850.92 |
500 | $7.12140 | $3,560.70 |
750 | $6.98023 | $5,235.17 |
1,250 | $6.82367 | $8,529.59 |
1,750 | $6.73213 | $11,781.23 |
2,500 | $6.64418 | $16,610.45 |
6,250 | $6.45469 | $40,341.81 |
12,500 | $6.34053 | $79,256.62 |