TPS61181AEVM-259
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS61181AEVM-259

DigiKey Part Number
296-31232-ND
Manufacturer
Manufacturer Product Number
TPS61181AEVM-259
Description
EVAL BOARD FOR TPS61181A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TPS61181A - 6 Non-Isolated Outputs LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Current - Output / Channel
1.5A
Outputs and Type
6 Non-Isolated Outputs
Voltage - Output
38V
Features
-
Voltage - Input
4.5V ~ 24V
Contents
Board(s)
Utilized IC / Part
TPS61181A
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$484.04000$484.04
Manufacturers Standard Package