Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (2x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS71709QDRVRQ1

DigiKey Part Number
296-40937-2-ND - Tape & Reel (TR)
296-40937-1-ND - Cut Tape (CT)
296-40937-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS71709QDRVRQ1
Description
IC REG LINEAR 0.9V 150MA 6-WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TPS71709QDRVRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6.5V
Voltage - Output (Min/Fixed)
0.9V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.3V @ 150mA
Current - Output
Current - Quiescent (Iq)
80 µA
Current - Supply (Max)
100 µA
PSRR
70dB ~ 45dB (100Hz ~ 1MHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 46,617 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.69000$10.69
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$5.85374$17,561.22
6,000$5.72652$34,359.12
9,000$5.66279$50,965.11
Manufacturers Standard Package

Other Suppliers on DigiKey

46,617In Stock
Ships from Rochester Electronics, LLC