
TPS61165DBVT | |
|---|---|
DigiKey Part Number | 296-32501-2-ND - Tape & Reel (TR) 296-32501-1-ND - Cut Tape (CT) 296-32501-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61165DBVT |
Description | IC LED DRV RGLTR PWM SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 1.2A (Switch) SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS61165DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 18V | |
Voltage - Output | 3V ~ 38V | |
Current - Output / Channel | 1.2A (Switch) | |
Frequency | 1.2MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.61000 | $22.61 |
| 10 | $16.87900 | $168.79 |
| 25 | $15.44000 | $386.00 |
| 100 | $13.85900 | $1,385.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $13.10604 | $3,276.51 |
| 500 | $12.65206 | $6,326.03 |
| 750 | $12.42465 | $9,318.49 |
| 1,250 | $12.17282 | $15,216.02 |
| 1,750 | $12.02557 | $21,044.75 |
| 2,500 | $11.88395 | $29,709.88 |
| 6,250 | $11.57902 | $72,368.88 |



