
TPS61163AYFFR | |
|---|---|
DigiKey Part Number | 296-39433-2-ND - Tape & Reel (TR) 296-39433-1-ND - Cut Tape (CT) 296-39433-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61163AYFFR |
Description | IC LED DRV RGLTR PWM 30MA 9DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 30mA 9-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS61163AYFFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 2 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 6.5V | |
Voltage - Output | 2.7V ~ 38V | |
Current - Output / Channel | 30mA | |
Frequency | 1.2MHz | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 9-UFBGA, DSBGA | |
Supplier Device Package | 9-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.69000 | $4.69 |
| 10 | $3.28900 | $32.89 |
| 25 | $2.94000 | $73.50 |
| 100 | $2.56180 | $256.18 |
| 250 | $2.38128 | $595.32 |
| 500 | $2.27226 | $1,136.13 |
| 1,000 | $2.18248 | $2,182.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.07163 | $6,214.89 |
| 6,000 | $2.01739 | $12,104.34 |
| 9,000 | $1.99022 | $17,911.98 |
| 15,000 | $1.96012 | $29,401.80 |
| 21,000 | $1.94253 | $40,793.13 |
| 30,000 | $1.92562 | $57,768.60 |


