LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 30mA 9-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS61163AYFFR

DigiKey Part Number
296-39433-2-ND - Tape & Reel (TR)
296-39433-1-ND - Cut Tape (CT)
296-39433-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS61163AYFFR
Description
IC LED DRV RGLTR PWM 30MA 9DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 30mA 9-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPS61163AYFFR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
2
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
6.5V
Voltage - Output
2.7V ~ 38V
Current - Output / Channel
30mA
Frequency
1.2MHz
Dimming
Analog, PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
9-UFBGA, DSBGA
Supplier Device Package
9-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,167
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.69000$4.69
10$3.28900$32.89
25$2.94000$73.50
100$2.56180$256.18
250$2.38128$595.32
500$2.27226$1,136.13
1,000$2.18248$2,182.48
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.07163$6,214.89
6,000$2.01739$12,104.34
9,000$1.99022$17,911.98
15,000$1.96012$29,401.80
21,000$1.94253$40,793.13
30,000$1.92562$57,768.60
Manufacturers Standard Package