
TPS61151DRCT | |
---|---|
DigiKey Part Number | 296-TPS61151DRTR-ND - Tape & Reel (TR) 296-TPS61151DRCT-ND - Cut Tape (CT) 296-TPS61151DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61151DRCT |
Description | IC LED DRV RGLTR PWM 35MA 10VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) PWM Dimming 35mA 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS61151DRCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 2 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 6V | |
Voltage - Output | 27V | |
Current - Output / Channel | 35mA | |
Frequency | 1.2MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.47000 | $24.47 |
10 | $18.28600 | $182.86 |
25 | $16.74720 | $418.68 |
100 | $15.05490 | $1,505.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $14.24804 | $3,562.01 |
500 | $13.76148 | $6,880.74 |
750 | $13.51783 | $10,138.37 |
1,250 | $13.24782 | $16,559.78 |
1,750 | $13.09002 | $22,907.53 |
2,500 | $12.93824 | $32,345.60 |
6,250 | $12.61154 | $78,822.12 |