
TPS61140DRCT | |
|---|---|
DigiKey Part Number | 296-24145-2-ND - Tape & Reel (TR) 296-24145-1-ND - Cut Tape (CT) 296-24145-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61140DRCT |
Description | IC LED DRV RGLTR PWM 35MA 10VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) PWM Dimming 35mA 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS61140DRCT Models |
Category | Voltage - Output 27V |
Manufacturer Texas Instruments | Current - Output / Channel 35mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 1.2MHz |
Part Status Active | Dimming PWM |
Type DC DC Regulator | Applications Backlight |
Topology Step-Up (Boost) | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 2 | Package / Case 10-VFDFN Exposed Pad |
Voltage - Supply (Min) 2.5V | Supplier Device Package 10-VSON (3x3) |
Voltage - Supply (Max) 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS61151DRCT | Texas Instruments | 355 | 296-TPS61151DRCT-ND | $27.46000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.46000 | $27.46 |
| 10 | $20.62000 | $206.20 |
| 25 | $18.90280 | $472.57 |
| 100 | $17.01770 | $1,701.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $15.64948 | $3,912.37 |
| 500 | $15.12328 | $7,561.64 |
| 750 | $14.85987 | $11,144.90 |
| 1,250 | $14.56797 | $18,209.96 |
| 1,750 | $14.39735 | $25,195.36 |
| 2,500 | $14.23336 | $35,583.40 |


