TPS62684YFFT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS610993YFFT

DigiKey Part Number
296-47105-2-ND - Tape & Reel (TR)
296-47105-1-ND - Cut Tape (CT)
296-47105-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS610993YFFT
Description
IC REG BOOST 3V 800MA 6DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Fixed 3V 1 Output 800mA (Switch) 6-UFBGA, DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPS610993YFFT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
0.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
-
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 487
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$25.03000$25.03
10$18.73600$187.36
25$17.15880$428.97
100$15.43170$1,543.17
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$14.60720$3,651.80
500$14.11030$7,055.15
750$13.86137$10,396.03
1,250$13.58563$16,982.04
1,750$13.42451$23,492.89
2,500$13.26956$33,173.90
6,250$12.93584$80,849.00
Manufacturers Standard Package