PMIC - Voltage Regulators - Linear Switching 2 Output Step-Up (Boost) Synchronous (1), Linear (LDO) (1) 6-WSON (1.5x1.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PMIC - Voltage Regulators - Linear Switching 2 Output Step-Up (Boost) Synchronous (1), Linear (LDO) (1) 6-WSON (1.5x1.5)
How Smart Healthcare is Changing Lives

TPS610987DSER

DigiKey Part Number
TPS610987DSER-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS610987DSER
Description
IC REG DL BOOST/LNR SYNC 6WSON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 2 Output Step-Up (Boost) Synchronous (1), Linear (LDO) (1) 6-WSON (1.5x1.5)
Datasheet
 Datasheet
EDA/CAD Models
TPS610987DSER Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Topology
Step-Up (Boost) Synchronous (1), Linear (LDO) (1)
Number of Outputs
2
Frequency - Switching
-
Voltage/Current - Output 1
4.3V, 350mA
Voltage/Current - Output 2
2.2V, 200mA
Voltage/Current - Output 3
-
w/LED Driver
No
w/Supervisor
No
w/Sequencer
No
Voltage - Supply
0.7V ~ 4.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-WFDFN
Supplier Device Package
6-WSON (1.5x1.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 450,962 View Now
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$6.31049$18,931.47
6,000$6.17522$37,051.32
9,000$6.10748$54,967.32
Manufacturers Standard Package

Other Suppliers on DigiKey

450,962In Stock
Ships from Rochester Electronics, LLC