
TPS61085DGKR | |
---|---|
DigiKey Part Number | 296-39429-2-ND - Tape & Reel (TR) 296-39429-1-ND - Cut Tape (CT) 296-39429-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61085DGKR |
Description | IC REG BOOST ADJ 2A 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.8V 1 Output 2A (Switch) 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS61085DGKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 18.5V | |
Current - Output | ||
Frequency - Switching | 650kHz, 1.2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.98000 | $17.98 |
10 | $13.28500 | $132.85 |
25 | $12.11280 | $302.82 |
100 | $10.83030 | $1,083.03 |
250 | $10.21844 | $2,554.61 |
500 | $9.84958 | $4,924.79 |
1,000 | $9.54578 | $9,545.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $9.22512 | $23,062.80 |
5,000 | $9.03190 | $45,159.50 |
7,500 | $8.93516 | $67,013.70 |