
TPS61071DDCR | |
---|---|
DigiKey Part Number | 296-17227-2-ND - Tape & Reel (TR) 296-17227-1-ND - Cut Tape (CT) 296-17227-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61071DDCR |
Description | IC REG BOOST ADJ 500MA SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 500mA (Switch) SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS61071DDCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.9V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.63000 | $9.63 |
10 | $6.96400 | $69.64 |
25 | $6.29920 | $157.48 |
100 | $5.56650 | $556.65 |
250 | $5.21712 | $1,304.28 |
500 | $5.00654 | $2,503.27 |
1,000 | $4.83317 | $4,833.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $4.61900 | $13,857.00 |
6,000 | $4.51420 | $27,085.20 |
9,000 | $4.46171 | $40,155.39 |
15,000 | $4.40358 | $66,053.70 |