TPS60230RGTTG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 180
Unit Price: $13.24000
Datasheet
LED Driver IC 5 Output DC DC Regulator Switched Capacitor (Charge Pump) PWM Dimming 25mA 16-VQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS60230RGTTG4

DigiKey Part Number
TPS60230RGTTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS60230RGTTG4
Description
IC LED DRV RGLTR PWM 25MA 16VQFN
Customer Reference
Detailed Description
LED Driver IC 5 Output DC DC Regulator Switched Capacitor (Charge Pump) PWM Dimming 25mA 16-VQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS60230RGTTG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
DC DC Regulator
Topology
Switched Capacitor (Charge Pump)
Internal Switch(s)
Yes
Number of Outputs
5
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
6.5V
Voltage - Output
5.5V
Current - Output / Channel
25mA
Frequency
1MHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-VQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$5.81019$4,357.64
1,250$5.67560$7,094.50
1,750$5.59696$9,794.68
2,500$5.52136$13,803.40
6,250$5.35850$33,490.62
12,500$5.26039$65,754.88