Charge Pump Switching Regulator IC Positive Fixed 5V 1 Output 140mA 6-WDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS60151DRVT

DigiKey Part Number
296-32495-2-ND - Tape & Reel (TR)
296-32495-1-ND - Cut Tape (CT)
296-32495-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS60151DRVT
Description
IC REG CHARG PUMP 5V 140MA 6WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Positive Fixed 5V 1 Output 140mA 6-WDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS60151DRVT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
5.5V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
1.5MHz
Function
Step-Up
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
6-WSON (2x2)
Voltage - Input (Min)
2.7V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 735
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$17.10000$17.10
10$12.63600$126.36
25$11.51320$287.83
100$10.28020$1,028.02
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$9.69116$2,422.79
500$9.33618$4,668.09
750$9.15843$6,868.82
1,250$8.96150$11,201.87
1,750$8.84633$15,481.08
2,500$8.73570$21,839.25
Manufacturers Standard Package