
TPS60151DRVR | |
|---|---|
DigiKey Part Number | 296-25279-2-ND - Tape & Reel (TR) 296-25279-1-ND - Cut Tape (CT) 296-25279-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS60151DRVR |
Description | IC REG CHARG PUMP 5V 140MA 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 5V 1 Output 140mA 6-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS60151DRVR Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.5MHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 6-WSON (2x2) |
Voltage - Input (Min) 2.7V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.55000 | $14.55 |
| 10 | $10.68800 | $106.88 |
| 25 | $9.71440 | $242.86 |
| 100 | $8.64740 | $864.74 |
| 250 | $8.13864 | $2,034.66 |
| 500 | $7.83164 | $3,915.82 |
| 1,000 | $7.79891 | $7,798.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $7.26715 | $21,801.45 |
| 6,000 | $7.11454 | $42,687.24 |
| 9,000 | $7.03809 | $63,342.81 |











