
TPS60150DRVT | |
|---|---|
DigiKey Part Number | 296-27001-2-ND - Tape & Reel (TR) 296-27001-1-ND - Cut Tape (CT) 296-27001-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS60150DRVT |
Description | IC REG CHARG PUMP 5V 140MA 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 5V 1 Output 140mA 6-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS60150DRVT Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.5MHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 6-WSON (2x2) |
Voltage - Input (Min) 2.7V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.10000 | $17.10 |
| 10 | $12.63600 | $126.36 |
| 25 | $11.51320 | $287.83 |
| 100 | $10.28020 | $1,028.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $9.69116 | $2,422.79 |
| 500 | $9.33618 | $4,668.09 |
| 750 | $9.15843 | $6,868.82 |
| 1,250 | $8.96150 | $11,201.87 |
| 1,750 | $8.84633 | $15,481.08 |
| 2,500 | $8.73570 | $21,839.25 |


