
TPS59641RSLT | |
---|---|
DigiKey Part Number | 296-30537-2-ND - Tape & Reel (TR) 296-30537-1-ND - Cut Tape (CT) 296-30537-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS59641RSLT |
Description | IC REG CTRLR IMVP-7 2OUT 48VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-CAP+™ Controller, Intel IMVP-7 Voltage Regulator IC 2 Output 48-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | TPS59641RSLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Controller, Intel IMVP-7 | |
Voltage - Input | 3V ~ 28V | |
Number of Outputs | 2 | |
Voltage - Output | 0.25V ~ 1.52V | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (6x6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $58.20000 | $58.20 |
10 | $44.86400 | $448.64 |
25 | $41.53520 | $1,038.38 |
100 | $37.87460 | $3,787.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $30.93192 | $7,732.98 |