32-VQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS59632QRHBRQ1

DigiKey Part Number
296-TPS59632QRHBRQ1TR-ND - Tape & Reel (TR)
296-TPS59632QRHBRQ1CT-ND - Cut Tape (CT)
296-TPS59632QRHBRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS59632QRHBRQ1
Description
IC REG CTRLR BUCK 32VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down I2C DC-DC Controller IC 32-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TPS59632QRHBRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
PWM Signal
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
3
Voltage - Supply (Vcc/Vdd)
2.5V ~ 24V
Frequency - Switching
300kHz ~ 1MHz
Duty Cycle (Max)
-
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
I2C
Control Features
Current Limit, Enable, Frequency Control, Phase Control, Power Good
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$61.33000$61.33
10$47.38300$473.83
25$43.89640$1,097.41
100$40.05940$4,005.94
250$38.23104$9,557.76
500$37.12878$18,564.39
1,000$36.22187$36,221.87
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$32.79423$98,382.69
Manufacturers Standard Package