
TPS59621RHAT | |
|---|---|
DigiKey Part Number | 296-27546-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS59621RHAT |
Description | IC REG CTRL IMVP-6.5 1OUT 40VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | - Controller, Intel IMVP-6.5™ Voltage Regulator IC 1 Output 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | TPS59621RHAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Controller, Intel IMVP-6.5™ | |
Voltage - Input | 3V ~ 28V | |
Number of Outputs | 1 | |
Voltage - Output | 0.3V ~ 1.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $29.07584 | $7,268.96 |
| 500 | $28.19694 | $14,098.47 |
| 750 | $27.75709 | $20,817.82 |
| 1,250 | $27.26927 | $34,086.59 |
| 1,750 | $26.98428 | $47,222.49 |
| 2,500 | $26.71030 | $66,775.75 |

