
TPS568215RNNT | |
|---|---|
DigiKey Part Number | 296-45113-2-ND - Tape & Reel (TR) 296-45113-1-ND - Cut Tape (CT) 296-45113-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS568215RNNT |
Description | IC REG BUCK ADJ/0.6V 8A 18VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Fixed) 0.6V 1 Output 8A 18-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS568215RNNT Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching Up to 1.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 18-VQFN-HR (3.5x3.5) |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 17V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $40.20000 | $40.20 |
| 10 | $30.55100 | $305.51 |
| 25 | $28.14720 | $703.68 |
| 100 | $25.50230 | $2,550.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $24.24160 | $6,060.40 |
| 500 | $23.48142 | $11,740.71 |
| 750 | $23.10088 | $17,325.66 |
| 1,250 | $22.67924 | $28,349.05 |
| 1,750 | $22.43271 | $39,257.24 |
| 2,500 | $22.19568 | $55,489.20 |


