Buck Switching Regulator IC Positive Adjustable (Fixed) 0.6V 1 Output 8A 18-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS568215OARNNT

DigiKey Part Number
296-51998-2-ND - Tape & Reel (TR)
296-51998-1-ND - Cut Tape (CT)
296-51998-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS568215OARNNT
Description
IC REG BUCK ADJ/0.6V 8A 18VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable (Fixed) 0.6V 1 Output 8A 18-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
TPS568215OARNNT Models
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
17V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
Up to 1.2MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 150°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
18-VQFN-HR (3.5x3.5)
Voltage - Input (Min)
4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 250
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$26.95996$6,739.99
500$26.13434$13,067.17
750$25.72069$19,290.52
1,250$25.26270$31,578.38
1,750$24.99496$43,741.18
2,500$24.73748$61,843.70
Manufacturers Standard Package