Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A SOT-563, SOT-666
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS564252DRLR

DigiKey Part Number
296-TPS564252DRLRTR-ND - Tape & Reel (TR)
296-TPS564252DRLRCT-ND - Cut Tape (CT)
296-TPS564252DRLRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS564252DRLR
Description
IC REG BUCK ADJ 4A SOT563
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A SOT-563, SOT-666
Datasheet
 Datasheet
EDA/CAD Models
TPS564252DRLR Models
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
17V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
600kHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
SOT-563
Voltage - Input (Min)
3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS564255DRLRTexas Instruments3,535296-TPS564255DRLRCT-ND$4.44000Parametric Equivalent
TPS564257DRLRTexas Instruments6,109296-TPS564257DRLRCT-ND$4.44000Parametric Equivalent
In-Stock: 2,021
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.44000$4.44
10$3.12400$31.24
25$2.79200$69.80
100$2.42780$242.78
250$2.25400$563.50
500$2.14960$1,074.80
1,000$2.06351$2,063.51
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.93431$7,737.24
8,000$1.88632$15,090.56
12,000$1.86229$22,347.48
20,000$1.83567$36,713.40
28,000$1.82010$50,962.80
40,000$1.80513$72,205.20
Manufacturers Standard Package