
TPS564201DDCR | |
|---|---|
DigiKey Part Number | 296-47373-2-ND - Tape & Reel (TR) 296-47373-1-ND - Cut Tape (CT) 296-47373-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS564201DDCR |
Description | IC REG BUCK ADJ 4A SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 4A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS564201DDCR Models |
Category | Voltage - Input (Max) 17V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 560kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-THIN |
Voltage - Input (Min) 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS564201DDCT | Texas Instruments | 7,542 | 296-44195-1-ND | $13.73000 | Parametric Equivalent |
| TPS564208DDCR | Texas Instruments | 2,039 | 296-TPS564208DDCRCT-ND | $11.67000 | Parametric Equivalent |
| TPS564208DDCT | Texas Instruments | 96,012 | 296-44123-1-ND | $13.73000 | Parametric Equivalent |
| RT7295AGJ6F | Richtek USA Inc. | 1,282 | 1028-1459-1-ND | $9.78000 | Similar |
| RT8287AZQW | Richtek USA Inc. | 1,501 | 1028-RT8287AZQWCT-ND | $7.65000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.77000 | $10.77 |
| 10 | $7.80200 | $78.02 |
| 25 | $7.06400 | $176.60 |
| 100 | $6.25080 | $625.08 |
| 250 | $5.86392 | $1,465.98 |
| 500 | $5.63058 | $2,815.29 |
| 1,000 | $5.53471 | $5,534.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $5.20122 | $15,603.66 |
| 6,000 | $5.08509 | $30,510.54 |
| 9,000 | $5.02696 | $45,242.64 |
| 15,000 | $4.96257 | $74,438.55 |





