
TPS563252DRLR | |
---|---|
DigiKey Part Number | 296-TPS563252DRLRTR-ND - Tape & Reel (TR) 296-TPS563252DRLRCT-ND - Cut Tape (CT) 296-TPS563252DRLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS563252DRLR |
Description | IC REG BUCK ADJ 3A SOT563 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A SOT-563, SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | TPS563252DRLR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 10V | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-563 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.03000 | $4.03 |
10 | $2.84800 | $28.48 |
25 | $2.54200 | $63.55 |
100 | $2.20860 | $220.86 |
250 | $2.04912 | $512.28 |
500 | $1.95312 | $976.56 |
1,000 | $1.87410 | $1,874.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.75543 | $7,021.72 |
8,000 | $1.71135 | $13,690.80 |
12,000 | $1.68927 | $20,271.24 |
20,000 | $1.66479 | $33,295.80 |
28,000 | $1.65051 | $46,214.28 |
40,000 | $1.63675 | $65,470.00 |