
TPS563231DRLT | |
|---|---|
DigiKey Part Number | 296-TPS563231DRLTTR-ND - Tape & Reel (TR) 296-TPS563231DRLTCT-ND - Cut Tape (CT) 296-TPS563231DRLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS563231DRLT |
Description | IC REG BUCK ADJ 3A SOT563 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A SOT-563, SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | TPS563231DRLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 600kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.89000 | $7.89 |
| 10 | $5.64000 | $56.40 |
| 25 | $5.09080 | $127.27 |
| 100 | $4.48070 | $448.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $4.18968 | $1,047.42 |
| 500 | $4.01440 | $2,007.20 |
| 750 | $3.92669 | $2,945.02 |
| 1,250 | $3.82944 | $4,786.80 |
| 1,750 | $3.77254 | $6,601.94 |
| 2,500 | $3.71789 | $9,294.73 |
| 6,250 | $3.60017 | $22,501.06 |
| 12,500 | $3.52923 | $44,115.38 |

