
TPS563209DDCR | |
|---|---|
DigiKey Part Number | 296-40813-2-ND - Tape & Reel (TR) 296-40813-1-ND - Cut Tape (CT) 296-40813-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS563209DDCR |
Description | IC REG BUCK ADJ 3A SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 3A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS563209DDCR Models |
Category | Voltage - Input (Max) 17V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 650kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-THIN |
Voltage - Input (Min) 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS563200DDCR | Texas Instruments | 91 | 296-43663-1-ND | $8.96000 | Parametric Equivalent |
| TPS563200DDCT | Texas Instruments | 4,332 | 296-38434-1-ND | $10.52000 | Parametric Equivalent |
| TPS563209DDCT | Texas Instruments | 1,400 | 296-38511-1-ND | $10.11000 | Parametric Equivalent |
| AP62301WU-7 | Diodes Incorporated | 40,909 | 31-AP62301WU-7CT-ND | $3.37000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.63000 | $8.63 |
| 10 | $6.19100 | $61.91 |
| 25 | $5.59080 | $139.77 |
| 100 | $4.92800 | $492.80 |
| 250 | $4.61128 | $1,152.82 |
| 500 | $4.42038 | $2,210.19 |
| 1,000 | $4.30198 | $4,301.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.06934 | $12,208.02 |
| 6,000 | $3.97441 | $23,846.46 |
| 9,000 | $3.92686 | $35,341.74 |
| 15,000 | $3.87417 | $58,112.55 |
| 21,000 | $3.84339 | $80,711.19 |













