
TPS563208DDCT | |
---|---|
DigiKey Part Number | 296-43769-2-ND - Tape & Reel (TR) 296-43769-1-ND - Cut Tape (CT) 296-43769-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS563208DDCT |
Description | IC REG BUCK ADJ 3A SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.768V 1 Output 3A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS563208DDCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 580kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.07000 | $8.07 |
10 | $5.82800 | $58.28 |
25 | $5.25880 | $131.47 |
100 | $4.63130 | $463.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $4.33268 | $1,083.17 |
500 | $4.15238 | $2,076.19 |
750 | $4.06211 | $3,046.58 |
1,250 | $3.96210 | $4,952.62 |
1,750 | $3.90357 | $6,831.25 |
2,500 | $3.84734 | $9,618.35 |
6,250 | $3.72625 | $23,289.06 |
12,500 | $3.65326 | $45,665.75 |