
TPS563201DDCR | |
|---|---|
DigiKey Part Number | 296-47238-2-ND - Tape & Reel (TR) 296-47238-1-ND - Cut Tape (CT) 296-47238-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS563201DDCR |
Description | IC REG BUCK ADJ 3A SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.768V 1 Output 3A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS563201DDCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 580kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.78000 | $3.78 |
| 10 | $2.61400 | $26.14 |
| 25 | $2.33800 | $58.45 |
| 100 | $2.02660 | $202.66 |
| 250 | $1.87844 | $469.61 |
| 500 | $1.78916 | $894.58 |
| 1,000 | $1.71566 | $1,715.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.62492 | $4,874.76 |
| 6,000 | $1.58053 | $9,483.18 |
| 9,000 | $1.55828 | $14,024.52 |
| 15,000 | $1.53364 | $23,004.60 |
| 21,000 | $1.51924 | $31,904.04 |
| 30,000 | $1.50540 | $45,162.00 |











