
TPS55383PWPR | |
---|---|
DigiKey Part Number | 296-23821-2-ND - Tape & Reel (TR) 296-23821-1-ND - Cut Tape (CT) 296-23821-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS55383PWPR |
Description | IC REG BUCK ADJ 3A DL 16HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 3A 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS55383PWPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 26.6V | |
Current - Output | ||
Frequency - Switching | 310kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $43.03000 | $43.03 |
10 | $32.82800 | $328.28 |
25 | $30.27560 | $756.89 |
100 | $27.47650 | $2,747.65 |
250 | $26.14184 | $6,535.46 |
500 | $25.33734 | $12,668.67 |
1,000 | $24.67504 | $24,675.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $24.12996 | $48,259.92 |