Voltage Level Translator Bidirectional 1 Circuit 1 Channel 420Mbps 6-X2SON (1x0.8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LXCH1T45DTQR

DigiKey Part Number
296-SN74LXCH1T45DTQRTR-ND - Tape & Reel (TR)
296-SN74LXCH1T45DTQRCT-ND - Cut Tape (CT)
296-SN74LXCH1T45DTQRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LXCH1T45DTQR
Description
IC XLTR VL BIDIR 6-X2SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 1 Channel 420Mbps 6-X2SON (1x0.8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
1
Voltage - VCCA
1.1 V ~ 5.5 V
Voltage - VCCB
1.1 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
420Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
6-XFDFN
Supplier Device Package
6-X2SON (1x0.8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,128
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.51000$5.51
10$3.88900$38.89
25$3.48920$87.23
100$3.05100$305.10
250$2.84104$710.26
500$2.71442$1,357.21
1,000$2.61033$2,610.33
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.48177$7,445.31
6,000$2.41882$14,512.92
9,000$2.38731$21,485.79
15,000$2.35240$35,286.00
21,000$2.33199$48,971.79
30,000$2.31237$69,371.10
Manufacturers Standard Package