
TPS55165QPWPTQ1 | |
---|---|
DigiKey Part Number | 296-47606-2-ND - Tape & Reel (TR) 296-47606-1-ND - Cut Tape (CT) 296-47606-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS55165QPWPTQ1 |
Description | IC REG BUCK BST 5V/12V 20HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Fixed 5V, 12V 1 Output 1A 20-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS55165QPWPTQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.6V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $71.37000 | $71.37 |
10 | $55.39300 | $553.93 |
25 | $51.40400 | $1,285.10 |
100 | $47.02200 | $4,702.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $44.93256 | $11,233.14 |
500 | $43.67372 | $21,836.86 |
750 | $43.04304 | $32,282.28 |
1,250 | $42.34429 | $52,930.36 |
1,750 | $41.93602 | $73,388.04 |