TPS546C23RVFT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS546C23RVFT

DigiKey Part Number
296-TPS546C23RVFTTR-ND - Tape & Reel (TR)
296-TPS546C23RVFTCT-ND - Cut Tape (CT)
296-TPS546C23RVFTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS546C23RVFT
Description
IC REG BUCK ADJ 35A 40LQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.35V 1 Output 35A 40-PowerLFQFN
Datasheet
 Datasheet
EDA/CAD Models
TPS546C23RVFT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
200kHz ~ 1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
40-LQFN-CLIP (7x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 297
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$99.19000$99.19
10$77.89000$778.90
25$72.56240$1,814.06
100$66.70700$6,670.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$63.91572$15,978.93
500$62.23298$31,116.49
750$61.39036$46,042.77
1,250$60.45687$75,571.09
Manufacturers Standard Package