
TPS54614EVM-183 | |
---|---|
DigiKey Part Number | 296-12240-ND |
Manufacturer | |
Manufacturer Product Number | TPS54614EVM-183 |
Description | EVAL BOARD FOR TPS54614 |
Customer Reference | |
Detailed Description | TPS54614 SWIFT™ 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 1.8V | |
Current - Output | 6A | |
Voltage - Input | 3V ~ 6V | |
Regulator Topology | Buck | |
Frequency - Switching | 550kHz | |
Contents | Board(s) | |
Utilized IC / Part | TPS54614 | |
Note | - | |
Base Product Number |