TPS544B25RVFT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $48.24044
TPS543C20RVFT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS544B25RVFT

DigiKey Part Number
296-42153-2-ND - Tape & Reel (TR)
296-42153-1-ND - Cut Tape (CT)
296-42153-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS544B25RVFT
Description
IC REG BUCK ADJ 20A 40LQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 20A 40-PowerLFQFN
Datasheet
 Datasheet
EDA/CAD Models
TPS544B25RVFT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
200kHz ~ 1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
40-LQFN-CLIP (7x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$96.64000$96.64
10$75.79200$757.92
25$70.58440$1,764.61
100$64.86160$6,486.16
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$62.13316$15,533.29
500$60.48840$30,244.20
750$59.66499$44,748.74
1,250$58.75270$73,440.88
Manufacturers Standard Package