


TPS54394PWPR | |
---|---|
DigiKey Part Number | 296-30580-2-ND - Tape & Reel (TR) 296-30580-1-ND - Cut Tape (CT) 296-30580-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54394PWPR |
Description | IC REG BUCK ADJ 3A DL 16HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.76V 2 Output 3A 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54394PWPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 700kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.86000 | $25.86 |
10 | $19.41900 | $194.19 |
25 | $17.79800 | $444.95 |
100 | $16.01560 | $1,601.56 |
250 | $15.16540 | $3,791.35 |
500 | $14.65302 | $7,326.51 |
1,000 | $14.23131 | $14,231.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $12.57310 | $25,146.20 |