
TPS54372QPWPRQ1 | |
---|---|
DigiKey Part Number | 296-24341-2-ND - Tape & Reel (TR) 296-24341-1-ND - Cut Tape (CT) 296-24341-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54372QPWPRQ1 |
Description | IC REG CONV DDR 1OUT 20HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SWIFT™ Converter, DDR Voltage Regulator IC 1 Output 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS54372QPWPRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, DDR | |
Voltage - Input | 3V ~ 6V | |
Number of Outputs | 1 | |
Voltage - Output | -0.3V ~ 7V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $47.50000 | $47.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $33.81599 | $67,631.98 |