TPS54350MPWPREP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $37.71104
Datasheet
TPS54350MPWPREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS54350MPWPREP

DigiKey Part Number
296-19527-2-ND - Tape & Reel (TR)
296-19527-1-ND - Cut Tape (CT)
296-19527-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS54350MPWPREP
Description
IC REG BUCK ADJ 3A 16HTSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.891V 1 Output 3A 16-PowerTSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TPS54350MPWPREP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
17.2V
Current - Output
Frequency - Switching
250kHz, 500kHz
Synchronous Rectifier
Yes
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$72.03000$72.03
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$53.17790$106,355.80
Manufacturers Standard Package