
TPS54336ADRCT | |
---|---|
DigiKey Part Number | 296-42038-2-ND - Tape & Reel (TR) 296-42038-1-ND - Cut Tape (CT) 296-42038-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54336ADRCT |
Description | IC REG BUCK ADJ 3A 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS54336ADRCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 24V | |
Current - Output | ||
Frequency - Switching | 340kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.65000 | $23.65 |
10 | $17.69500 | $176.95 |
25 | $16.20200 | $405.05 |
100 | $14.55480 | $1,455.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $13.77052 | $3,442.63 |
500 | $13.29756 | $6,648.78 |
750 | $13.06075 | $9,795.56 |
1,250 | $12.79832 | $15,997.90 |
1,750 | $12.64494 | $22,128.65 |
2,500 | $12.49744 | $31,243.60 |
6,250 | $12.17984 | $76,124.00 |