


TPS54335ADDAR | |
|---|---|
DigiKey Part Number | 296-TPS54335ADDARTR-ND - Tape & Reel (TR) 296-TPS54335ADDARCT-ND - Cut Tape (CT) 296-TPS54335ADDARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54335ADDAR |
Description | IC REG BUCK ADJ 3A 8SOPWR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54335ADDAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 24V | |
Current - Output | ||
Frequency - Switching | 50kHz ~ 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.03000 | $16.03 |
| 10 | $11.79800 | $117.98 |
| 25 | $10.74400 | $268.60 |
| 100 | $9.58540 | $958.54 |
| 250 | $9.03280 | $2,258.20 |
| 500 | $8.69982 | $4,349.91 |
| 1,000 | $8.42572 | $8,425.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $8.13629 | $20,340.73 |
| 5,000 | $7.96185 | $39,809.25 |
| 7,500 | $7.87456 | $59,059.20 |











