


TPS54329EDDAR | |
|---|---|
DigiKey Part Number | 296-29856-2-ND - Tape & Reel (TR) 296-29856-1-ND - Cut Tape (CT) 296-29856-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54329EDDAR |
Description | IC REG BUCK ADJ 3A 8SOPWR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 3A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54329EDDAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 650kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.77000 | $14.77 |
| 10 | $10.82600 | $108.26 |
| 25 | $9.85240 | $246.31 |
| 100 | $8.77610 | $877.61 |
| 250 | $8.26424 | $2,066.06 |
| 500 | $7.95520 | $3,977.60 |
| 1,000 | $7.70105 | $7,701.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $6.67979 | $16,699.47 |


