
TPS5431DDAR | |
|---|---|
DigiKey Part Number | 296-41750-2-ND - Tape & Reel (TR) 296-41750-1-ND - Cut Tape (CT) 296-41750-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS5431DDAR |
Description | IC REG BUCK ADJ 3A 8SOPWR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.221V 1 Output 3A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS5431DDAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 5.5V | |
Voltage - Input (Max) | 23V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 20.47V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $40.70000 | $40.70 |
| 10 | $30.97900 | $309.79 |
| 25 | $28.54520 | $713.63 |
| 100 | $25.86810 | $2,586.81 |
| 250 | $24.65464 | $6,163.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $22.52224 | $56,305.60 |






