
TPS54383PWPR | |
|---|---|
DigiKey Part Number | 296-23087-2-ND - Tape & Reel (TR) 296-23087-1-ND - Cut Tape (CT) 296-23087-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54383PWPR |
Description | IC REG BUCK ADJ 3A DL 14HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 3A 14-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54383PWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 25.2V | |
Current - Output | ||
Frequency - Switching | 310kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.27000 | $23.27 |
| 10 | $17.39700 | $173.97 |
| 25 | $15.92000 | $398.00 |
| 100 | $14.29800 | $1,429.80 |
| 250 | $13.52504 | $3,381.26 |
| 500 | $13.05904 | $6,529.52 |
| 1,000 | $12.67542 | $12,675.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $12.35979 | $24,719.58 |
| 4,000 | $12.09997 | $48,399.88 |
| 6,000 | $11.96989 | $71,819.34 |



