
TPS54228DRCT | |
|---|---|
DigiKey Part Number | 296-35682-2-ND - Tape & Reel (TR) 296-35682-1-ND - Cut Tape (CT) 296-35682-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54228DRCT |
Description | IC REG BUCK ADJ 2A 10VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 2A 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS54228DRCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 700kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.91000 | $12.91 |
| 10 | $9.44700 | $94.47 |
| 25 | $8.57320 | $214.33 |
| 100 | $7.61310 | $761.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $6.59988 | $1,649.97 |
| 500 | $6.34240 | $3,171.20 |
| 750 | $6.21348 | $4,660.11 |
| 1,250 | $6.07050 | $7,588.12 |
| 1,750 | $5.98694 | $10,477.14 |
| 2,500 | $5.90656 | $14,766.40 |


