Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TPS54228DRCR | |
|---|---|
DigiKey Part Number | 296-40786-2-ND - Tape & Reel (TR) 296-40786-1-ND - Cut Tape (CT) 296-40786-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54228DRCR |
Description | IC REG BUCK ADJ 2A 10VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 2A 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS54228DRCR Models |
Category | Voltage - Input (Max) 18V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 700kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-VSON (3x3) |
Voltage - Input (Min) 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS54227DRCR | Texas Instruments | 9,017 | 296-49310-1-ND | $10.85000 | Parametric Equivalent |
| TPS54227DRCT | Texas Instruments | 3,929 | 296-36482-1-ND | $12.50000 | Parametric Equivalent |
| TPS54228DRCT | Texas Instruments | 1,481 | 296-35682-1-ND | $12.91000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.21000 | $9.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $5.86209 | $17,586.27 |



