Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 2A 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS54228DR

DigiKey Part Number
296-TPS54228DRTR-ND - Tape & Reel (TR)
296-TPS54228DRCT-ND - Cut Tape (CT)
296-TPS54228DRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS54228DR
Description
IC REG BUCK ADJ 2A 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 2A 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TPS54228DR Models
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
18V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
7V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
700kHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-SOIC
Voltage - Input (Min)
4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,155
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.19000$10.19
10$7.35800$73.58
25$6.65960$166.49
100$5.88820$588.82
250$5.51992$1,379.98
500$5.29810$2,649.05
1,000$5.19508$5,195.08
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$4.92274$12,306.85
5,000$4.80657$24,032.85
7,500$4.74841$35,613.07
12,500$4.68393$58,549.12
17,500$4.64627$81,309.73
Manufacturers Standard Package