
TPS54228D | |
|---|---|
DigiKey Part Number | 296-30158-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS54228D |
Description | IC REG BUCK ADJ 2A 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54228D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 700kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.84000 | $11.84 |
| 10 | $8.64100 | $86.41 |
| 75 | $7.10453 | $532.84 |
| 150 | $6.74653 | $1,011.98 |
| 300 | $6.45197 | $1,935.59 |
| 525 | $6.25272 | $3,282.68 |
| 1,050 | $6.04562 | $6,347.90 |
| 2,550 | $5.83307 | $14,874.33 |
| 5,025 | $5.70278 | $28,656.47 |


